
PT8FX8MX2DB25 | |
|---|---|
DigiKey Part Number | SC3532-ND |
Manufacturer | |
Manufacturer Product Number | PT8FX8MX2DB25 |
Description | I/O PANEL 1RU 8F 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male and Female 16 1 PT |
Datasheet | Datasheet |
Category | Connector Type XLR, Male and Female |
Manufacturer Switchcraft Inc. | Number of Positions 16 |
Series | Number of Rows 1 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,08000 € | 529,08 € |
| 5 | 510,16800 € | 2.550,84 € |
| Unit Price without VAT: | 529,08000 € |
|---|---|
| Unit Price with VAT: | 629,60520 € |

