Image for PQG3MRA111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQG3MRA111

DigiKey Part Number
PQG3MRA111-ND
Manufacturer
Manufacturer Product Number
PQG3MRA111
Description
CONN RCPT MALE XLR 3P SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
PQG3MRA111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic, Glass Filled
Packaging
Bulk
Contact Finish - Mating
Electro-Tin
Part Status
Active
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Board Guide, Ground
Shell Size - Insert
XLR
Operating Temperature
-34°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Thermoplastic, Glass Filled
Termination
Solder
Applications
Audio
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,07560 €807,56 €
Unit Price without VAT:8,07560 €
Unit Price with VAT:9,60996 €