



PQG3FRA112 | |
|---|---|
DigiKey Part Number | SC1517-ND |
Manufacturer | |
Manufacturer Product Number | PQG3FRA112 |
Description | CONN PLUG FMALE XLR 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PQG3FRA112 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic, Glass Filled |
Packaging Bulk | Contact Finish - Mating Electro-Tin |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Guide, Board Lock, Ground |
Shell Size - Insert XLR | Operating Temperature -34°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic, Glass Filled |
Termination Solder | Applications Audio |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 10 | 11,25700 € | 112,57 € |
| 25 | 10,55160 € | 263,79 € |
| 50 | 10,04800 € | 502,40 € |
| 100 | 9,56860 € | 956,86 € |
| 250 | 8,96996 € | 2.242,49 € |
| 500 | 8,54230 € | 4.271,15 € |
| 1.000 | 8,13512 € | 8.135,12 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |







