



PJRAS4X2U01X | |
|---|---|
DigiKey Part Number | SC1537-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS4X2U01X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, White |
Number of Positions/Contacts 8 Sets of 2 Conductors, 12 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,21900 € | 42,19 € |
| 42 | 3,81214 € | 160,11 € |
| 84 | 3,63024 € | 304,94 € |
| 126 | 3,52786 € | 444,51 € |
| 252 | 3,35944 € | 846,58 € |
| 504 | 3,19917 € | 1.612,38 € |
| 1.008 | 3,04658 € | 3.070,95 € |
| 2.520 | 2,85608 € | 7.197,32 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |



