Direct

PJRAS3X2S01 | |
|---|---|
DigiKey Part Number | PJRAS3X2S01-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS3X2S01 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS3X2S01 Models |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Features Grounding Tab |
Packaging Bulk | Insulation Color Red, White |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 34VAC/DC |
Gender Female | Current Rating (Amps) 2 A |
Signal Lines Mono | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Copper Alloy |
Number of Positions/Contacts 6 Sets of 2 Conductors, 9 Contacts | Body Color Silver, White |
Internal Switch(s) Does Not Contain Switch | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAS3X2S01X | Switchcraft Inc. | 0 | SC1860-ND | 4,97000 € | Direct |


