Parametric Equivalent
Parametric Equivalent

PJRAS2X2S01 | |
|---|---|
DigiKey Part Number | PJRAS2X2S01-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS2X2S01 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Insulation Color Red, White |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Number of Positions/Contacts 4 Sets of 2 Conductors, 6 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJRAS2X2S01AUX | Switchcraft Inc. | 0 | SC2536-ND | 4,69876 € | Parametric Equivalent |
| PJRAS2X2S01X | Switchcraft Inc. | 911 | SC2888-ND | 3,66000 € | Parametric Equivalent |




