PJRAN2X1U01AUX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJRAN2X1U01AUX
PJRAN2X1U01AUX
PJRAN2X1U01AUX

PJRAN2X1U01AUX

DigiKey Part Number
SC2534-ND
Manufacturer
Manufacturer Product Number
PJRAN2X1U01AUX
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAN2X1U01AUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Sets of 2 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Red, White
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Copper Alloy
Body Color
Gold, Red
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,65100 €26,51 €
252,48480 €62,12 €
502,36580 €118,29 €
1002,25290 €225,29 €
2522,11060 €531,87 €
5042,00984 €1.012,96 €
1.0081,91399 €1.929,30 €
2.5201,79426 €4.521,54 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €