
PCL722AU | |
|---|---|
DigiKey Part Number | 137-PCL722AU-ND |
Manufacturer | |
Manufacturer Product Number | PCL722AU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,30800 € | 73,08 € |
| 25 | 6,84960 € | 171,24 € |
| 50 | 6,52260 € | 326,13 € |
| 100 | 6,21120 € | 621,12 € |
| 300 | 5,74813 € | 1.724,44 € |
| 500 | 5,54482 € | 2.772,41 € |
| 1.000 | 5,28045 € | 5.280,45 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

