
PCL722AHU | |
|---|---|
DigiKey Part Number | 137-PCL722AHU-ND |
Manufacturer | |
Manufacturer Product Number | PCL722AHU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45150 € | 645,15 € |
| Unit Price without VAT: | 6,45150 € |
|---|---|
| Unit Price with VAT: | 7,67729 € |

