
PC732AH | |
|---|---|
DigiKey Part Number | 137-PC732AH-ND |
Manufacturer | |
Manufacturer Product Number | PC732AH |
Description | DC POWER JACK, 0.050" (1.3MM) PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC732AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,06470 € | 506,47 € |
| Unit Price without VAT: | 5,06470 € |
|---|---|
| Unit Price with VAT: | 6,02699 € |

