
PC722AH | |
|---|---|
DigiKey Part Number | 137-PC722AH-ND |
Manufacturer | |
Manufacturer Product Number | PC722AH |
Description | DC POWER JACK, 0.080" (2.0MM) PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC722AH Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Beige |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,92290 € | 392,29 € |
| Unit Price without VAT: | 3,92290 € |
|---|---|
| Unit Price with VAT: | 4,66825 € |

