3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3M

DigiKey Part Number
SC2737-ND
Manufacturer
Manufacturer Product Number
P3M
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Cup
Series
Fastening Type
Latch Lock
Packaging
Bulk
Orientation
Keyed
Part Status
Active
Primary Material
Metal
Connector Type
Shell Material
Zinc Die Cast
Number of Positions
3
Shell Finish
Nickel
Shell Size - Insert
XLR
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,38840 €1.238,84 €
Manufacturers Standard Package
Unit Price without VAT:12,38840 €
Unit Price with VAT:14,74220 €