P3FB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 360
Unit Price: 8,29000 €
Datasheet
Image for P3FB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3FB

DigiKey Part Number
P3FB-ND
Manufacturer
Manufacturer Product Number
P3FB
Description
CONN PLUG FMALE XLR 3P SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Cup
Series
Fastening Type
Latch Lock
Packaging
Bulk
Orientation
Keyed
Part Status
Obsolete
Primary Material
Metal
Connector Type
Shell Material
Zinc Die Cast
Number of Positions
3
Shell Finish
Black
Shell Size - Insert
XLR
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3FSwitchcraft Inc.360SC1001-ND8,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes