
P3909 | |
|---|---|
DigiKey Part Number | 137-P3909-ND |
Manufacturer | |
Manufacturer Product Number | P3909 |
Description | EP7 SERIES COMPONENTS, REPLACEME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | C | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84660 € | 84,66 € |
| Unit Price without VAT: | 0,84660 € |
|---|---|
| Unit Price with VAT: | 1,00745 € |

