
P3908 | |
|---|---|
DigiKey Part Number | 137-P3908-ND |
Manufacturer | |
Manufacturer Product Number | P3908 |
Description | EP7 SERIES COMPONENTS, REPLACEME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | B | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,84660 € | 84,66 € |
| 300 | 0,78333 € | 235,00 € |
| 500 | 0,75560 € | 377,80 € |
| 1.000 | 0,71953 € | 719,53 € |
| 2.500 | 0,67450 € | 1.686,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

