
P10603 | |
|---|---|
DigiKey Part Number | P10603-ND |
Manufacturer | |
Manufacturer Product Number | P10603 |
Description | WASHER INTERNAL TOOTH |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.018" (0.46mm) Thick |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.469" (11.91mm) 15/32" | |
Diameter - Outside | 0.609" (15.47mm) 39/64" | |
Thickness | 0.018" (0.46mm) | |
Plating | - | |
Material | - |



