
P10149 | |
|---|---|
DigiKey Part Number | P10149SW-ND |
Manufacturer | |
Manufacturer Product Number | P10149 |
Description | WASHER INTERNAL TOOTH |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.022" (0.56mm) Thick |
Category | Type Internal Tooth |
Manufacturer Switchcraft Inc. | Diameter - Inside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Thickness 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10149X | Switchcraft Inc. | 5.967 | SC2530-ND | 0,28000 € | Direct |


