NL113BX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 798
Unit Price: 4,95000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 172
Unit Price: 10,57000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 5,45000 €
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL113BX

DigiKey Part Number
NL113BX-ND
Manufacturer
Manufacturer Product Number
NL113BX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Active
Current Rating (Amps)
250 mA
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Color
Black
Signal Lines
Stereo (3 Conductor, TRS)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Industry Recognized Mating Diameter
Housing Material
Polyester, Glass Filled
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
3 Conductors, 4 Contacts
Panel Hole Size
0.375" (9.52mm)
Internal Switch(s)
Single Switch
Thread Size
3/8"-32
Mounting Type
Panel Mount, Through Hole
Base Product Number
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
113BXSwitchcraft Inc.798SC3815-ND4,95000 €Parametric Equivalent
13BSwitchcraft Inc.172SC1098-ND10,57000 €Parametric Equivalent
N113BXSwitchcraft Inc.0SC2526-ND5,45000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,20140 €2.100,70 €
Manufacturers Standard Package
Unit Price without VAT:4,20140 €
Unit Price with VAT:4,99967 €