
N113 | |
|---|---|
DigiKey Part Number | N113SW-ND |
Manufacturer | |
Manufacturer Product Number | N113 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Obsolete | Voltage - Rated 48VDC |
Connector Type Phone Jack | Current Rating (Amps) 250 mA |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N113X | Switchcraft Inc. | 641 | SC2527-ND | 5,31000 € | Direct |


