
MVP32K3NTX | |
|---|---|
DigiKey Part Number | MVP32K3NTX-ND |
Manufacturer | |
Manufacturer Product Number | MVP32K3NTX |
Description | CONN PATCHBAY MID DL ROW 32 JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel WECo Jack 64 2 MVP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | WECo Jack | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.606,61000 € | 1.606,61 € |
| Unit Price without VAT: | 1.606,61000 € |
|---|---|
| Unit Price with VAT: | 1.911,86590 € |

