
MVP32K2NNTX | |
|---|---|
DigiKey Part Number | 137-MVP32K2NNTX-ND |
Manufacturer | |
Manufacturer Product Number | MVP32K2NNTX |
Description | MVJ, PATCHBAY, 1.5RU, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel WECo Jack, 75Ohm Terminated 32 2 MVP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | WECo Jack, 75Ohm Terminated | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.535,15000 € | 1.535,15 € |
| Unit Price without VAT: | 1.535,15000 € |
|---|---|
| Unit Price with VAT: | 1.826,82850 € |

