
MVP32K2N75TX | |
|---|---|
DigiKey Part Number | 137-MVP32K2N75TX-ND |
Manufacturer | |
Manufacturer Product Number | MVP32K2N75TX |
Description | MVJ, PATCHBAY, 1.5RU, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Terminated 32 2 MVP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Terminated | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.583,05000 € | 1.583,05 € |
| Unit Price without VAT: | 1.583,05000 € |
|---|---|
| Unit Price with VAT: | 1.883,82950 € |

