
MTPH48K3NSX | |
|---|---|
DigiKey Part Number | MTPH48K3NSX-ND |
Manufacturer | |
Manufacturer Product Number | MTPH48K3NSX |
Description | CONN HARNESS AUDIO 48MT JACK 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 1/4" Phone Jack 48 2 MTPH |
Datasheet | Datasheet |
Category | Connector Type 1/4" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.244,84000 € | 2.244,84 € |
| Unit Price without VAT: | 2.244,84000 € |
|---|---|
| Unit Price with VAT: | 2.671,35960 € |

