
MTP48K3NOX | |
|---|---|
DigiKey Part Number | MTP48K3NOX-ND |
Manufacturer | |
Manufacturer Product Number | MTP48K3NOX |
Description | CONN JACK 48 MTP AUDIO 1.75" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 1/4" Phone Jack 48 2 MTP48K |
Datasheet | Datasheet |
Category | Connector Type 1/4" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.104,49000 € | 4.104,49 € |
| Unit Price without VAT: | 4.104,49000 € |
|---|---|
| Unit Price with VAT: | 4.884,34310 € |

