
MTP48K1NOX | |
|---|---|
DigiKey Part Number | MTP48K1NOX-ND |
Manufacturer | |
Manufacturer Product Number | MTP48K1NOX |
Description | CONN JACK 48 MTP AUDIO 1.75" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 1/4" Phone Jack 48 2 MTP48K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.479,66000 € | 2.479,66 € |
| Unit Price without VAT: | 2.479,66000 € |
|---|---|
| Unit Price with VAT: | 2.950,79540 € |

