
MT52HN | |
|---|---|
DigiKey Part Number | MT52HN-ND |
Manufacturer | |
Manufacturer Product Number | MT52HN |
Description | CONN PATCHBAY 52JACKS 1.75" |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 52 2 MT48/52K |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Termination Style | Solder |

