
MT52FN | |
|---|---|
DigiKey Part Number | MT52FN-ND |
Manufacturer | |
Manufacturer Product Number | MT52FN |
Description | CONN PATCHBAY 52JACKS 1.75" |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 52 2 MT48/52K |
Category | Type Telephone Jack Panel |
Manufacturer Switchcraft Inc. | Connector Type 1/4" Phone Jack |
Series | Number of Positions 52 |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT52FNX | Switchcraft Inc. | 0 | MT52FNX-ND | 597,45000 € | Direct |

