
MT334B | |
|---|---|
DigiKey Part Number | MT334B-ND |
Manufacturer | |
Manufacturer Product Number | MT334B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Panel Mount |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Features Grounding Tab |
Connector Type Phone Jack | Operating Temperature -20°C ~ 65°C |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.253" (6.43mm) | Contact Material Palladium (Pd) |
Number of Positions/Contacts 3 Conductors, 5 Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT334BX | Switchcraft Inc. | 0 | SC2730-ND | 13,65000 € | Direct |


