Phone Jack Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS112BX

DigiKey Part Number
137-MNS112BX-ND
Manufacturer
Manufacturer Product Number
MNS112BX
Description
HI D JAX, ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
0.210" (5.33mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyester, Glass Filled
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
3/8"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,28000 €8,28 €
107,03500 €70,35 €
256,59360 €164,84 €
506,27880 €313,94 €
1005,97910 €597,91 €
2505,60488 €1.401,22 €
5005,33758 €2.668,79 €
1.0005,08311 €5.083,11 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €