
MMVPB32K175T | |
|---|---|
DigiKey Part Number | 137-MMVPB32K175T-ND |
Manufacturer | |
Manufacturer Product Number | MMVPB32K175T |
Description | 1RU, 2X32 MIDSIZE 12G 4K/8K VIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 64 2 MMVP |
Datasheet | Datasheet |
Category | Connector Type 1/4" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 64 |
Series | Number of Rows 2 |
Packaging Box | Termination Style Solder |
Part Status Active | Base Product Number |
Type Telephone Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.036,55000 € | 3.036,55 € |
| Unit Price without VAT: | 3.036,55000 € |
|---|---|
| Unit Price with VAT: | 3.613,49450 € |

