
MMVP96K2NT | |
|---|---|
DigiKey Part Number | 137-MMVP96K2NT-ND |
Manufacturer | |
Manufacturer Product Number | MMVP96K2NT |
Description | MMVP VIDEO PATCHBAY, 1.5RU, 4X48 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Non-Terminated 96 4 MMVP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Non-Terminated | |
Number of Positions | 96 | |
Number of Rows | 4 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.120,16000 € | 4.120,16 € |
| Unit Price without VAT: | 4.120,16000 € |
|---|---|
| Unit Price with VAT: | 4.902,99040 € |

