
MMVP48K2NNT | |
|---|---|
DigiKey Part Number | 137-MMVP48K2NNT-ND |
Manufacturer | |
Manufacturer Product Number | MMVP48K2NNT |
Description | MMVP VIDEO PATCHBAY, 1.5RU, 2X48 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Non-Terminated 96 2 MMVP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Non-Terminated | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.407,25000 € | 2.407,25 € |
| Unit Price without VAT: | 2.407,25000 € |
|---|---|
| Unit Price with VAT: | 2.864,62750 € |

