MMVP48K1NT | |
|---|---|
DigiKey Part Number | MMVP48K1NT-ND |
Manufacturer | |
Manufacturer Product Number | MMVP48K1NT |
Description | PATCHBAY MICRO VIDEO 48 JACKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack, 75Ohm Non-Terminated 48 1 MMVP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Non-Terminated | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.424,00000 € | 2.424,00 € |
| Unit Price without VAT: | 2.424,00000 € |
|---|---|
| Unit Price with VAT: | 2.884,56000 € |


