
MB48K2DBNC | |
|---|---|
DigiKey Part Number | 137-MB48K2DBNC-ND |
Manufacturer | |
Manufacturer Product Number | MB48K2DBNC |
Description | 12G MICRO BNC-BNC ADAPTOR 1.5 RU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel BNC 48 2 MB |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer Switchcraft Inc. | Connector Type BNC |
Series | Number of Positions 48 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,02000 € | 612,02 € |
| Unit Price without VAT: | 612,02000 € |
|---|---|
| Unit Price with VAT: | 728,30380 € |

