
M114BX | |
|---|---|
DigiKey Part Number | 137-M114BX-ND |
Manufacturer | |
Manufacturer Product Number | M114BX |
Description | HI D JAX, ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Active | Shielding Unshielded |
Connector Type Phone Jack | Features Mounting Hardware |
Gender Female | Operating Temperature -55°C ~ 85°C |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyester, Glass Filled |
Actual Diameter 0.250" (6.35mm) | Thread Size 3/8"-32 |
Number of Positions/Contacts 3 Conductors, 5 Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L114BX | Switchcraft Inc. | 205 | SC2518-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,00760 € | 6.007,60 € |
| Unit Price without VAT: | 6,00760 € |
|---|---|
| Unit Price with VAT: | 7,14904 € |



