
M114B | |
|---|---|
DigiKey Part Number | M114B-ND |
Manufacturer | |
Manufacturer Product Number | M114B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 250 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |


