
LF9BK | |
|---|---|
DigiKey Part Number | LF9BK-ND |
Manufacturer | |
Manufacturer Product Number | LF9BK |
Description | PATCHCORD 1/4" BLACK 9FT |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 9.0' (2.75m) |
Category | 2nd Connector Phone Plug, 6.35mm (1/4", 0.25") |
Manufacturer Switchcraft Inc. | Channels Stereo (3 Conductor, TRS) |
Series | Length 9.0' (2.75m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Unshielded |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Usage Headphones, Patch Cable |






