
LF2R | |
|---|---|
DigiKey Part Number | LF2R-ND |
Manufacturer | |
Manufacturer Product Number | LF2R |
Description | PATCHCORD 1/4" RED 2FT |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 2.0' (61.00cm) |
Category | 2nd Connector Phone Plug, 6.35mm (1/4", 0.25") |
Manufacturer Switchcraft Inc. | Channels Stereo (3 Conductor, TRS) |
Series | Length 2.0' (61.00cm) |
Packaging Bulk | Color Red |
Part Status Obsolete | Shielding Unshielded |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Usage Headphones, Patch Cable |

