



L722RAHLP | |
|---|---|
DigiKey Part Number | 137-L722RAHLP-ND |
Manufacturer | |
Manufacturer Product Number | L722RAHLP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L722RAHLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | 0.472" (12.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,38800 € | 63,88 € |
| 25 | 5,98800 € | 149,70 € |
| 50 | 5,70220 € | 285,11 € |
| 100 | 5,43000 € | 543,00 € |
| 300 | 5,02510 € | 1.507,53 € |
| 500 | 4,84732 € | 2.423,66 € |
| 1.000 | 4,61621 € | 4.616,21 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

