L722ACF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L722ACF
In-Line DC Power Jacks & Plugs

L722ACF

DigiKey Part Number
SC3491-ND
Manufacturer
Manufacturer Product Number
L722ACF
Description
DC POWER JACK, IN-LINE, 2.0MM, L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079")
Actual Diameter
0.079" (2.00mm ID)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
24V
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Tin
Body Material
Copper Alloy
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,41000 €7,41 €
106,29700 €62,97 €
255,90280 €147,57 €
505,62100 €281,05 €
1005,35270 €535,27 €
3005,11743 €1.535,23 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,81790 €