New Product
Power Barrel Connector Jack 2.50mm ID (0.098") Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L712AHU

DigiKey Part Number
137-L712AHU-ND
Manufacturer
Manufacturer Product Number
L712AHU
Description
SEALED UNMATED DC POWER JACK, 2.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098") Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098")
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
7.5 A
Mating Length/Depth
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
5/16"-32
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,48080 €648,08 €
Manufacturers Standard Package
Unit Price without VAT:6,48080 €
Unit Price with VAT:7,71215 €