Power Barrel Connector Jack 2.50mm ID (0.098") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098") Free Hanging (In-Line)
In-Line DC Power Jacks & Plugs

L712AC

DigiKey Part Number
SC3488-ND
Manufacturer
Manufacturer Product Number
L712AC
Description
DC POWER JACK, IN-LINE, 2.5MM, L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098")
Actual Diameter
0.098" (2.50mm ID)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
24V
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Tin
Body Material
Copper Alloy
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,74000 €8,74 €
107,42400 €74,24 €
256,95960 €173,99 €
506,62740 €331,37 €
1006,31100 €631,10 €
3005,84050 €1.752,15 €
5005,63386 €2.816,93 €
1.0005,36527 €5.365,27 €
Manufacturers Standard Package
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €