
K4FS | |
|---|---|
DigiKey Part Number | SC1033-ND |
Manufacturer | |
Manufacturer Product Number | K4FS |
Description | CONN PLUG FMALE XLR 4/4P SLD CUP |
Customer Reference | |
Detailed Description | 4, 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4, 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Wall Plate | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,63000 € | 73,63 € |
| 10 | 62,58700 € | 625,87 € |
| 25 | 58,67120 € | 1.466,78 € |
| Unit Price without VAT: | 73,63000 € |
|---|---|
| Unit Price with VAT: | 87,61970 € |

