
HS2P8F26 | |
|---|---|
DigiKey Part Number | 137-HS2P8F26-ND |
Manufacturer | |
Manufacturer Product Number | HS2P8F26 |
Description | DURA-PULL PUSH PULL CONNECTOR, F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,33120 € | 733,28 € |
| Unit Price without VAT: | 29,33120 € |
|---|---|
| Unit Price with VAT: | 34,90413 € |

