


HS2P7F26-BP | |
|---|---|
DigiKey Part Number | SC3742-ND |
Manufacturer | |
Manufacturer Product Number | HS2P7F26-BP |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HS2P7F26-BP Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Push-Pull | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 € | 34,34 € |
| 10 | 29,18400 € | 291,84 € |
| 25 | 28,28400 € | 707,10 € |
| Unit Price without VAT: | 34,34000 € |
|---|---|
| Unit Price with VAT: | 40,86460 € |

