


HS2LCAP | |
|---|---|
DigiKey Part Number | SC2275-ND |
Manufacturer | |
Manufacturer Product Number | HS2LCAP |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | HS2LCAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Cable Receptacle | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Lanyard with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89300 € | 18,93 € |
| 25 | 1,77440 € | 44,36 € |
| 50 | 1,68980 € | 84,49 € |
| 100 | 1,60910 € | 160,91 € |
| 300 | 1,48907 € | 446,72 € |
| 500 | 1,43634 € | 718,17 € |
| 1.000 | 1,36780 € | 1.367,80 € |
| 2.500 | 1,28222 € | 3.205,55 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |







