
HS2C7F26A | |
|---|---|
DigiKey Part Number | 137-HS2C7F26A-ND |
Manufacturer | |
Manufacturer Product Number | HS2C7F26A |
Description | DURA-PULL PUSH PULL CONNECTOR, C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.5A |
Number of Positions 7 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.142" (2.70mm ~ 3.60mm) |
Termination Crimp or Solder Cup | Operating Temperature -40°C ~ 135°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,18640 € | 1.004,66 € |
| Unit Price without VAT: | 40,18640 € |
|---|---|
| Unit Price with VAT: | 47,82182 € |

