
HP75BNC6X | |
|---|---|
DigiKey Part Number | HP75BNC6X-ND |
Manufacturer | |
Manufacturer Product Number | HP75BNC6X |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Copper Alloy |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 1695A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96930 € | 296,93 € |
| Unit Price without VAT: | 2,96930 € |
|---|---|
| Unit Price with VAT: | 3,53347 € |

