BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP75BNC12X

DigiKey Part Number
SC2813-ND
Manufacturer
Manufacturer Product Number
HP75BNC12X
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Copper Alloy
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Style
Body Material
Copper Alloy
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
Belden 1855A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,85390 €285,39 €
Manufacturers Standard Package
Unit Price without VAT:2,85390 €
Unit Price with VAT:3,39614 €