H203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Judco Manufacturing Inc.
In Stock: 154
Unit Price: 13,24000 €
Datasheet
Image for H203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H203

DigiKey Part Number
H203-ND
Manufacturer
Manufacturer Product Number
H203
Description
SWITCH PUSH SPDT 0.25A 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250mA (DC)
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 15.87mm Dia
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40-3657-00Judco Manufacturing Inc.154522PB-ND13,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes